Technical Document
Specifications
Brand
SiemensPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
13 A
For Use With
Micromaster 420 Series
IP Rating
IP20
Output Frequency
650Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
172mm
Overall Length
202mm
Overall Width
149mm
Stock information temporarily unavailable.
P.O.A.
Siemens Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 13 A
1
P.O.A.
Siemens Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 13 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
13 A
For Use With
Micromaster 420 Series
IP Rating
IP20
Output Frequency
650Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
172mm
Overall Length
202mm
Overall Width
149mm
