Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sifam 21mm Blue Potentiometer Knob Cap, C210 BLUE

RS Stock No.: 111-0833Brand: SifamManufacturers Part No.: C210 BLUE
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Sifam

Knob Diameter

21mm

Body Colour

Blue

For Use With

Collet/Push-on Knob

Material

Nylon

Knob Type

Cap

You may be interested in
Sifam 21.5mm Blue Potentiometer Knob Cap, C211 BLUE
BD 0.391Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sifam 21mm Blue Potentiometer Knob Cap, C210 BLUE

P.O.A.

Sifam 21mm Blue Potentiometer Knob Cap, C210 BLUE
Stock information temporarily unavailable.
You may be interested in
Sifam 21.5mm Blue Potentiometer Knob Cap, C211 BLUE
BD 0.391Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Sifam

Knob Diameter

21mm

Body Colour

Blue

For Use With

Collet/Push-on Knob

Material

Nylon

Knob Type

Cap

You may be interested in
Sifam 21.5mm Blue Potentiometer Knob Cap, C211 BLUE
BD 0.391Each (In a Pack of 10) (Exc. Vat)