Signs & Labels Green/White Vinyl Safety Labels, Main Switch-Text 300 mm x 225mm
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Main Switch
Text Message
Main Switch
Text Language
English
Self-Adhesive
Yes
Height
300 mm
Material
Vinyl
Colour
Green/White
Quantity Per Package
1
Width
225mm
Product details
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Main Switch
Text Message
Main Switch
Text Language
English
Self-Adhesive
Yes
Height
300 mm
Material
Vinyl
Colour
Green/White
Quantity Per Package
1
Width
225mm
Product details
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation: