Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PVC Fire Safety Label, Water With English Text

RS Stock No.: 261-0716Brand: Signs & LabelsManufacturers Part No.: F100/R
View all in Fire Safety Signs

Technical Document

Specifications

Text Message

Water

Material

PVC

Height

90 mm

Text Language

English

Colour

Red/White

Quantity Per Package

5

Width

280mm

Country of Origin

United Kingdom

Product details

Fire Equipment Safety Signs

To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PVC Fire Safety Label, Water With English Text

P.O.A.

PVC Fire Safety Label, Water With English Text
Stock information temporarily unavailable.

Technical Document

Specifications

Text Message

Water

Material

PVC

Height

90 mm

Text Language

English

Colour

Red/White

Quantity Per Package

5

Width

280mm

Country of Origin

United Kingdom

Product details

Fire Equipment Safety Signs

To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation: