PVC Fire Exit Down Exit Sign
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Exit Down
Material
PVC
Width
300mm
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Product details
Running Man, Doorway and Arrow
In Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options
H.150mm, W.300mm
EC legislation
Emergency Escape Signs
Stock information temporarily unavailable.
P.O.A.
PVC Fire Exit Down Exit Sign
1
P.O.A.
PVC Fire Exit Down Exit Sign
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Exit Down
Material
PVC
Width
300mm
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Product details
Running Man, Doorway and Arrow
In Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options
H.150mm, W.300mm
EC legislation