Signs & Labels Black/Blue/White/Yellow Plastic Safety Labels, Danger, Keep Out-Text 300 mm x 450mm
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Danger
Text Message
Danger, Keep Out
Text Language
English
Height
300 mm
Material
Plastic
Colour
Black/Blue/White/Yellow
Quantity Per Package
1
Width
450mm
P.O.A.
Signs & Labels Black/Blue/White/Yellow Plastic Safety Labels, Danger, Keep Out-Text 300 mm x 450mm
1
P.O.A.
Signs & Labels Black/Blue/White/Yellow Plastic Safety Labels, Danger, Keep Out-Text 300 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Danger
Text Message
Danger, Keep Out
Text Language
English
Height
300 mm
Material
Plastic
Colour
Black/Blue/White/Yellow
Quantity Per Package
1
Width
450mm