Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SK Hynix Canvas SL301 2.5 in 250 GB Internal SSD Drive

RS Stock No.: 111-3491Brand: SK HynixManufacturers Part No.: HFS250G32TND-3112A
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Canvas SL301

Internal/External

Internal

Form Factor

2.5 in

Capacity

250 GB

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

Product details

Solid State Drives

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SK Hynix Canvas SL301 2.5 in 250 GB Internal SSD Drive

P.O.A.

SK Hynix Canvas SL301 2.5 in 250 GB Internal SSD Drive
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Model

Canvas SL301

Internal/External

Internal

Form Factor

2.5 in

Capacity

250 GB

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

Product details

Solid State Drives

You may be interested in