Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Partial Bearing Code
1308
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 37.015
BD 37.015 Each (Exc. Vat)
BD 40.717
BD 40.717 Each (inc. VAT)
SKF 1308 ETN9 Self Aligning Ball Bearing- Open Type 40mm I.D, 90mm O.D
1
BD 37.015
BD 37.015 Each (Exc. Vat)
BD 40.717
BD 40.717 Each (inc. VAT)
SKF 1308 ETN9 Self Aligning Ball Bearing- Open Type 40mm I.D, 90mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Partial Bearing Code
1308
Country of Origin
Malaysia
