SKF 3204 A-2ZTN9/MT33 Both Sides Shielded 20mm I.D, 47mm O.D

RS Stock No.: 207-9853Brand: SKFManufacturers Part No.: 3204 A-2ZTN9/MT33
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Sealing Arrangement

Both Sides Shielded

Partial Bearing Code

3204

Country of Origin

Germany

Stock information temporarily unavailable.

BD 25.201

BD 25.201 Each (Exc. Vat)

BD 27.721

BD 27.721 Each (inc. VAT)

SKF 3204 A-2ZTN9/MT33 Both Sides Shielded 20mm I.D, 47mm O.D

BD 25.201

BD 25.201 Each (Exc. Vat)

BD 27.721

BD 27.721 Each (inc. VAT)

SKF 3204 A-2ZTN9/MT33 Both Sides Shielded 20mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Sealing Arrangement

Both Sides Shielded

Partial Bearing Code

3204

Country of Origin

Germany