SKF 6204 ETN9 Open Type 20mm I.D, 47mm O.D

RS Stock No.: 207-7101Brand: SKFManufacturers Part No.: 6204 ETN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Sealing Arrangement

Open Type

Partial Bearing Code

6204

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 14.014

BD 14.014 Each (Exc. Vat)

BD 15.415

BD 15.415 Each (inc. VAT)

SKF 6204 ETN9 Open Type 20mm I.D, 47mm O.D

BD 14.014

BD 14.014 Each (Exc. Vat)

BD 15.415

BD 15.415 Each (inc. VAT)

SKF 6204 ETN9 Open Type 20mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Sealing Arrangement

Open Type

Partial Bearing Code

6204

Country of Origin

Bulgaria