Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF AXK 1528 15mm I.D Needle Roller Bearing, 28mm O.D

RS Stock No.: 208-0135Brand: SKFManufacturers Part No.: AXK 1528
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

28mm

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Country of Origin

Germany

Stock information temporarily unavailable.

BD 15.125

BD 1.512 Each (In a Pack of 10) (Exc. Vat)

BD 16.637

BD 1.663 Each (In a Pack of 10) (inc. VAT)

SKF AXK 1528 15mm I.D Needle Roller Bearing, 28mm O.D

BD 15.125

BD 1.512 Each (In a Pack of 10) (Exc. Vat)

BD 16.637

BD 1.663 Each (In a Pack of 10) (inc. VAT)

SKF AXK 1528 15mm I.D Needle Roller Bearing, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

28mm

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Country of Origin

Germany