Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF, LZMHS 15X165 Stainless Steel Linear Slide Assembly, 162mm Stroke Length

RS Stock No.: 479-493Brand: SKFManufacturers Part No.: LZMHS 15X165
brand-logo
View all in Linear Slides

Technical Document

Specifications

Brand

SKF

Stroke Length

162mm

Carriage Width

32mm

Rail Width

15mm

Manufacturer Series

LZM

Carriage Length

165mm

Dynamic Load Rating

7300N

Static Load Rating

15000N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
NSK Linear Guide Carriage PAU15ALS, PU
BD 32.561Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SKF, LZMHS 15X165 Stainless Steel Linear Slide Assembly, 162mm Stroke Length

P.O.A.

SKF, LZMHS 15X165 Stainless Steel Linear Slide Assembly, 162mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NSK Linear Guide Carriage PAU15ALS, PU
BD 32.561Each (Exc. Vat)

Technical Document

Specifications

Brand

SKF

Stroke Length

162mm

Carriage Width

32mm

Rail Width

15mm

Manufacturer Series

LZM

Carriage Length

165mm

Dynamic Load Rating

7300N

Static Load Rating

15000N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
NSK Linear Guide Carriage PAU15ALS, PU
BD 32.561Each (Exc. Vat)