Technical Document
Specifications
Brand
SKFBore Size
35
Material
Steel
Dynamic Load Rating
80N
Static Load Rating
118000N
Overall Length
80mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
BD 777.000
BD 77.700 Each (In a Pack of 10) (Exc. Vat)
BD 854.700
BD 85.470 Each (In a Pack of 10) (inc. VAT)
10
BD 777.000
BD 77.700 Each (In a Pack of 10) (Exc. Vat)
BD 854.700
BD 85.470 Each (In a Pack of 10) (inc. VAT)
10
Technical Document
Specifications
Brand
SKFBore Size
35
Material
Steel
Dynamic Load Rating
80N
Static Load Rating
118000N
Overall Length
80mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Germany