Technical Document
Specifications
Brand
SL POWER AULTPlug Type
IEC
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1450 (with Output Connector)mm
Efficiency
87%
MTBF
>100000h
Minimum Temperature
0°C
Line Regulation Range
±1%
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SL POWER AULT AC/DC Adapter
1
P.O.A.
SL POWER AULT AC/DC Adapter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SL POWER AULTPlug Type
IEC
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1450 (with Output Connector)mm
Efficiency
87%
MTBF
>100000h
Minimum Temperature
0°C
Line Regulation Range
±1%
Country of Origin
China
