SMC Pneumatic Regulator - 0.1MPa to 0.7MPa, 0.7MPa max. input

RS Stock No.: 686-2501Brand: SMCManufacturers Part No.: ARBY5000-00-P-2
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Maximum Outlet Pressure

0.7MPa

Minimum Outlet Pressure

0.1MPa

Maximum Input Pressure

0.7MPa

Manufacturer Series

ARBY5000

Pressure Gauge Port Size

M5 x 0.8

Pressure Gauge Port Thread Size

M5 x 0.8

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Pressure Gauge Port Thread Standard

Metric

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Regulator - 0.1MPa to 0.7MPa, 0.7MPa max. input

P.O.A.

SMC Pneumatic Regulator - 0.1MPa to 0.7MPa, 0.7MPa max. input
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Maximum Outlet Pressure

0.7MPa

Minimum Outlet Pressure

0.1MPa

Maximum Input Pressure

0.7MPa

Manufacturer Series

ARBY5000

Pressure Gauge Port Size

M5 x 0.8

Pressure Gauge Port Thread Size

M5 x 0.8

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Pressure Gauge Port Thread Standard

Metric