Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Compact Cylinder - 32mm Bore, 5mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 724-778Brand: SMCManufacturers Part No.: CDQ2B32-5D(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

5mm

Bore

32mm

Action

Double

Manufacturer Series

CQ2

Length

35mm

Dimensions

35 x 58.5 x 45mm

Width

58.5mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

45mm

Minimum Operating Temperature

-10°C

Weight

131g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 5mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 5mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

5mm

Bore

32mm

Action

Double

Manufacturer Series

CQ2

Length

35mm

Dimensions

35 x 58.5 x 45mm

Width

58.5mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

45mm

Minimum Operating Temperature

-10°C

Weight

131g

Maximum Operating Temperature

+70°C