Technical Document
Specifications
Brand
SMCType
Compact
Inlet Port Size
G 1/2
Maximum Flow Rate
7L/min
Manufacturer Series
HRS
Outlet Port Size
G 1/2
Electrical Supply
200 To 230V
Outlet Port - Thread Size
G1/2
Maximum Operating Inlet Pressure
5bar
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 3,396.995
Each (Exc. Vat)
BD 3,736.695
Each (Including VAT)
SMC Compact Pneumatic Air Dryer, HRS024-AF-20-T
1
BD 3,396.995
Each (Exc. Vat)
BD 3,736.695
Each (Including VAT)
SMC Compact Pneumatic Air Dryer, HRS024-AF-20-T
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCType
Compact
Inlet Port Size
G 1/2
Maximum Flow Rate
7L/min
Manufacturer Series
HRS
Outlet Port Size
G 1/2
Electrical Supply
200 To 230V
Outlet Port - Thread Size
G1/2
Maximum Operating Inlet Pressure
5bar
Country of Origin
Japan