SMC KQ2 Series, Threaded-to-Tube Connection Style
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 4.937Each (In a Pack of 2) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 4.277Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 4.937Each (In a Pack of 2) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 4.277Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 4.937Each (In a Pack of 2) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 4.277Each (In a Pack of 5) (Exc. Vat)

