Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in![SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection Style](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R7715591-01)
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: SMC
BD 8.3161 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC KQ Series, Tube-to-Tube Connection Style
5
P.O.A.
SMC KQ Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
5
You may be interested in![SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection Style](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R7715591-01)
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: SMC
BD 8.3161 Pack of 5 (Exc. Vat)
Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in![SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection Style](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R7715591-01)
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: SMC
BD 8.3161 Pack of 5 (Exc. Vat)