Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Angle
90°
Product details
Banjo Fittings
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 9.493Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
SMC KQ Series, Threaded-to-Tube Connection Style
1
P.O.A.
SMC KQ Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 9.493Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Angle
90°
Product details
Banjo Fittings
You may be interested in
SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 9.493Each (In a Pack of 5) (Exc. Vat)
