Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa

RS Stock No.: 743-6617Brand: SMCManufacturers Part No.: ZSE30AF-01-P-L
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/8

Suitable Media

Air, Gas

Type

Digital

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30A(F)

Contact Operation

PNP

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

Country of Origin

Japan

You may be interested in
SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa
BD 45.793Each (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa

P.O.A.

SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa
Stock information temporarily unavailable.
You may be interested in
SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa
BD 45.793Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/8

Suitable Media

Air, Gas

Type

Digital

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30A(F)

Contact Operation

PNP

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

Country of Origin

Japan

You may be interested in
SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa
BD 45.793Each (Exc. Vat)