Technical Document
Specifications
Brand
SonnenscheinCapacity
6.5Ah
Nominal Voltage
6V
Terminal Type
Tabs
Flame Resistant
No
Dimensions
98.4 x 151.5 x 34.5mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-30 → +50°C
Weight
1.3kg
Stock information temporarily unavailable.
P.O.A.
Sonnenschein 6V Tabs Sealed Lead Acid Battery, 6.5Ah
1
P.O.A.
Sonnenschein 6V Tabs Sealed Lead Acid Battery, 6.5Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SonnenscheinCapacity
6.5Ah
Nominal Voltage
6V
Terminal Type
Tabs
Flame Resistant
No
Dimensions
98.4 x 151.5 x 34.5mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-30 → +50°C
Weight
1.3kg
