Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sonnenschein 6V Tabs Sealed Lead Acid Battery, 1.2Ah

RS Stock No.: 652-1604Brand: SonnenscheinManufacturers Part No.: S306/1,2 S
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Capacity

1.2Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

Tabs

Flame Resistant

No

Dimensions

56 x 97 x 25mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Weight

300g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sonnenschein 6V Tabs Sealed Lead Acid Battery, 1.2Ah

P.O.A.

Sonnenschein 6V Tabs Sealed Lead Acid Battery, 1.2Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

1.2Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

Tabs

Flame Resistant

No

Dimensions

56 x 97 x 25mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Weight

300g

You may be interested in