Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau, MBG, Brass 46 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts, Snap Lock

RS Stock No.: 848-7972Brand: Souriau Sunbank by EatonManufacturers Part No.: MBG46R-1
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

46

Gender

Female

Contact Gender

Female

Mounting Type

Cable Mount

Termination Method

Snap-In

Mating Type

Snap Lock

Connector Size

Standard

Body Orientation

Straight

Series

MBG

Housing Material

Thermoplastic

Colour

Black

Minimum Operating Temperature

-55°C

Contact Plating

Nickel

Shell Plating

Cadmium

Contact Material

Brass

Maximum Operating Temperature

+125°C

Country of Origin

Dominican Republic

Product details

Souriau MBG Series - Bantamate II

The BANTAMATE II cylindrical plastic connector from Souriau has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. Typical applications would include test equipment, medical diagnostic equipment or any of the hardware interconnections found in the modern electronic office.

5000 mating / un-mating cycles
Lubricated male contacts with spring actuated foam plate
Quick and easy installation with latching mechanism
Easy mating due to the positive polarisation, even in blind spots
Unmated male contacts are protected by the spring actuated plate
Available in a range of contact positions
Applicable for front or rear panel mounting as well as free hanging applications

Approvals

UL recognised & CSA certified

Souriau UTS

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 418.500

BD 4.185 Each (In a Pack of 100) (Exc. Vat)

BD 460.350

BD 4.603 Each (In a Pack of 100) (inc. VAT)

Souriau, MBG, Brass 46 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts, Snap Lock

BD 418.500

BD 4.185 Each (In a Pack of 100) (Exc. Vat)

BD 460.350

BD 4.603 Each (In a Pack of 100) (inc. VAT)

Souriau, MBG, Brass 46 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts, Snap Lock
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

46

Gender

Female

Contact Gender

Female

Mounting Type

Cable Mount

Termination Method

Snap-In

Mating Type

Snap Lock

Connector Size

Standard

Body Orientation

Straight

Series

MBG

Housing Material

Thermoplastic

Colour

Black

Minimum Operating Temperature

-55°C

Contact Plating

Nickel

Shell Plating

Cadmium

Contact Material

Brass

Maximum Operating Temperature

+125°C

Country of Origin

Dominican Republic

Product details

Souriau MBG Series - Bantamate II

The BANTAMATE II cylindrical plastic connector from Souriau has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. Typical applications would include test equipment, medical diagnostic equipment or any of the hardware interconnections found in the modern electronic office.

5000 mating / un-mating cycles
Lubricated male contacts with spring actuated foam plate
Quick and easy installation with latching mechanism
Easy mating due to the positive polarisation, even in blind spots
Unmated male contacts are protected by the spring actuated plate
Available in a range of contact positions
Applicable for front or rear panel mounting as well as free hanging applications

Approvals

UL recognised & CSA certified

Souriau UTS