Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE Slotted Screwdriver Bit, Slotted: 0.6 x 4.5 x 39 mm Tip

RS Stock No.: 737-0646Brand: STAHLWILLEManufacturers Part No.: 08070023
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Slotted

Type

Driver Bit

Size

Slotted: 0.6 x 4.5 x 39 mm

Country of Origin

Germany

Product details

1/4in Hex Bits

1/4in hexagon bits for use in bit holders, bit drivers and power screwdrivers.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE Slotted Screwdriver Bit, Slotted: 0.6 x 4.5 x 39 mm Tip

P.O.A.

STAHLWILLE Slotted Screwdriver Bit, Slotted: 0.6 x 4.5 x 39 mm Tip
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Head Type

Slotted

Type

Driver Bit

Size

Slotted: 0.6 x 4.5 x 39 mm

Country of Origin

Germany

Product details

1/4in Hex Bits

1/4in hexagon bits for use in bit holders, bit drivers and power screwdrivers.

You may be interested in