Stanley Electric1.9 V Red LED 3216 (1206) SMD, 1111R FR1111R

RS Stock No.: 726-9212Brand: Stanley ElectricManufacturers Part No.: FR1111R
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

150 °

Lens Shape

Rectangle

Dominant Wavelength

626 nm

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Clear

Series

1111R

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stanley Electric1.9 V Red LED 3216 (1206) SMD, 1111R FR1111R

P.O.A.

Stanley Electric1.9 V Red LED 3216 (1206) SMD, 1111R FR1111R
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

150 °

Lens Shape

Rectangle

Dominant Wavelength

626 nm

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Clear

Series

1111R

Country of Origin

Japan