Technical Document
Specifications
Brand
Stanley ElectricLED Colours
Red
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
3 mcd
Number of Pins
2
Viewing Angle
168 (Vertical) °, 170 (Horizontal) °
Lens Shape
Rectangle
Dominant Wavelength
647 nm
Dimensions
2.4 x 7.2mm
Product details
Visible Light LEDs, Stanley Electric
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stanley Electric2 V Red LED Through Hole, SBR 7851REC
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stanley Electric2 V Red LED Through Hole, SBR 7851REC
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Stanley ElectricLED Colours
Red
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
3 mcd
Number of Pins
2
Viewing Angle
168 (Vertical) °, 170 (Horizontal) °
Lens Shape
Rectangle
Dominant Wavelength
647 nm
Dimensions
2.4 x 7.2mm
Product details
