Technical Documents
Specifications
Brand
StanleyProduct Type
Box Section Level
Level Type
Box
Length
1.2m
Frame Material
Aluminium
Number of Vials
3
Accuracy
0.5
Waterproof
Yes
Vial Type
Vertical and Horizontal
Width
1.2m
Standards/Approvals
No
Height
65mm
Calibrated
RSCAL
Country of Origin
Thailand
Product Details
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.
Stock information temporarily unavailable.
BD 56.095
BD 56.095 Each (Exc. Vat)
BD 61.704
BD 61.704 Each (inc. VAT)
1
BD 56.095
BD 56.095 Each (Exc. Vat)
BD 61.704
BD 61.704 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
StanleyProduct Type
Box Section Level
Level Type
Box
Length
1.2m
Frame Material
Aluminium
Number of Vials
3
Accuracy
0.5
Waterproof
Yes
Vial Type
Vertical and Horizontal
Width
1.2m
Standards/Approvals
No
Height
65mm
Calibrated
RSCAL
Country of Origin
Thailand
Product Details
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.