Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Carbon Steel with Graphite Handle, 453.6g

RS Stock No.: 776-9848Brand: StanleyManufacturers Part No.: 1-51-505
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Stanley

Head Material

Carbon Steel

Handle Material

Graphite

Overall Length

13.25 in

Weight

453.6g

Country of Origin

Mexico

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stanley Carbon Steel with Graphite Handle, 453.6g

P.O.A.

Stanley Carbon Steel with Graphite Handle, 453.6g
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Stanley

Head Material

Carbon Steel

Handle Material

Graphite

Overall Length

13.25 in

Weight

453.6g

Country of Origin

Mexico

You may be interested in