Stanley Flat Screwdriver, 4 mm Tip, 30 mm Blade

RS Stock No.: 665-8466Brand: StanleyManufacturers Part No.: 1-65-484
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

4 mm

Blade Length

30 mm

Blade Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in
Bahco Stubby, 25 mm Blade, 83 mm Overall
BD 5.805Each (Exc. Vat)
View all in Screwdrivers

Stock information temporarily unavailable.

P.O.A.

Stanley Flat Screwdriver, 4 mm Tip, 30 mm Blade

P.O.A.

Stanley Flat Screwdriver, 4 mm Tip, 30 mm Blade

Stock information temporarily unavailable.

You may be interested in
Bahco Stubby, 25 mm Blade, 83 mm Overall
BD 5.805Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

4 mm

Blade Length

30 mm

Blade Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in
Bahco Stubby, 25 mm Blade, 83 mm Overall
BD 5.805Each (Exc. Vat)