Stanley 6-Piece Combination Spanner Set, 10; 11; 13; 14; 15;17 mm, Chrome Vanadium Steel

RS Stock No.: 381-3966Brand: StanleyManufacturers Part No.: 4-87-053
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Stanley

Set Type

Maxi Drive Combination Spanner Set

Sizes in Set

10; 11; 13; 14; 15;17 mm

Number of Pieces

6

Material

Chrome Vanadium Steel

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Stanley 6-Piece Combination Spanner Set, 10; 11; 13; 14; 15;17 mm, Chrome Vanadium Steel

P.O.A.

Stanley 6-Piece Combination Spanner Set, 10; 11; 13; 14; 15;17 mm, Chrome Vanadium Steel

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Set Type

Maxi Drive Combination Spanner Set

Sizes in Set

10; 11; 13; 14; 15;17 mm

Number of Pieces

6

Material

Chrome Vanadium Steel

You may be interested in