Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Stannol Wire, 0.23mm Solder, 183°C Melting Point

RS Stock No.: 361-2050Brand: StannolManufacturers Part No.: 397382
brand-logo
View all in Solder

Technical Document

Specifications

Brand

Stannol

Wire Diameter

0.23mm

Percent Lead

39%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Halide Free Rosin

Product Weight

100g

Flux Content Percent

3.5%

Percent Copper

0.1 → 1%

Country of Origin

Germany

Product details

SMD soldering wire 3201, Sn60Pb39Cu1

3-core Sn60Pb38Cu2 alloy, specially designed for use in SMD technology
Remnants are non-corrosive
Flux 1.4%, type 1.2.3B / REL0
Standards: EN ISO 9453:2006

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stannol Wire, 0.23mm Solder, 183°C Melting Point

P.O.A.

Stannol Wire, 0.23mm Solder, 183°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stannol

Wire Diameter

0.23mm

Percent Lead

39%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Halide Free Rosin

Product Weight

100g

Flux Content Percent

3.5%

Percent Copper

0.1 → 1%

Country of Origin

Germany

Product details

SMD soldering wire 3201, Sn60Pb39Cu1

3-core Sn60Pb38Cu2 alloy, specially designed for use in SMD technology
Remnants are non-corrosive
Flux 1.4%, type 1.2.3B / REL0
Standards: EN ISO 9453:2006

You may be interested in