Technical Document
Specifications
Brand
StarTech.comConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
1.8m
Voltage Rating
250 V ac
Current Rating
VW-1 Rated
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Stock information temporarily unavailable.
BD 5.202
BD 5.202 Each (Exc. Vat)
BD 5.722
BD 5.722 Each (inc. VAT)
1
BD 5.202
BD 5.202 Each (Exc. Vat)
BD 5.722
BD 5.722 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
StarTech.comConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
1.8m
Voltage Rating
250 V ac
Current Rating
VW-1 Rated
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
