Technical Documents
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Supply Voltage
52 V
Pin Count
24
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Maximum Operating Temperature
+125 °C
Length
15.6mm
Height
2.35mm
Width
7.6mm
Dimensions
15.6 x 7.6 x 2.35mm
Minimum Operating Temperature
-25 °C
Product Details
Stock information temporarily unavailable.
BD 2.030
BD 2.030 Each (Exc. Vat)
BD 2.233
BD 2.233 Each (inc. VAT)
Standard
1
BD 2.030
BD 2.030 Each (Exc. Vat)
BD 2.233
BD 2.233 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Supply Voltage
52 V
Pin Count
24
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Maximum Operating Temperature
+125 °C
Length
15.6mm
Height
2.35mm
Width
7.6mm
Dimensions
15.6 x 7.6 x 2.35mm
Minimum Operating Temperature
-25 °C
Product Details