Linear voltage regulatorLM217T 37V 50pcs
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Output Voltage
1.2 → 37 V
Number of Outputs
1
Line Regulation
0.02 %/V
Load Regulation
0.3 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
3
Reference Voltage
1.3V
Output Type
Adjustable
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+150 °C
Height
9.15mm
Length
10.4mm
Width
4.6mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Output Voltage
1.2 → 37 V
Number of Outputs
1
Line Regulation
0.02 %/V
Load Regulation
0.3 %
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
3
Reference Voltage
1.3V
Output Type
Adjustable
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+150 °C
Height
9.15mm
Length
10.4mm
Width
4.6mm