Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
4Mbit
Interface Type
Serial
Package Type
SO8N, TSSOP8, WLCSP
Mounting Type
Through Hole
Pin Count
8
Maximum Random Access Time
25ns
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 1.265
Each (In a Pack of 5) (Exc. Vat)
BD 1.391
Each (In a Pack of 5) (Including VAT)
STMicroelectronics M95M04-DRCS6TPVF, 4Mbit EEPROM Memory, 25ns 8-Pin SO8N, TSSOP8, WLCSP Serial
Select packaging type
5
BD 1.265
Each (In a Pack of 5) (Exc. Vat)
BD 1.391
Each (In a Pack of 5) (Including VAT)
STMicroelectronics M95M04-DRCS6TPVF, 4Mbit EEPROM Memory, 25ns 8-Pin SO8N, TSSOP8, WLCSP Serial
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 495 | BD 1.265 | BD 6.325 |
500 - 995 | BD 0.930 | BD 4.650 |
1000 - 2495 | BD 0.925 | BD 4.625 |
2500 - 4995 | BD 0.915 | BD 4.575 |
5000+ | BD 0.905 | BD 4.525 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
4Mbit
Interface Type
Serial
Package Type
SO8N, TSSOP8, WLCSP
Mounting Type
Through Hole
Pin Count
8
Maximum Random Access Time
25ns