Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Maximum Clamping Voltage
13.7V
Minimum Breakdown Voltage
6.7V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
290A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Length
4.6mm
Width
3.95mm
Test Current
10mA
Height
2.45mm
Maximum Reverse Leakage Current
20µA
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
10
Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Maximum Clamping Voltage
13.7V
Minimum Breakdown Voltage
6.7V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
290A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Length
4.6mm
Width
3.95mm
Test Current
10mA
Height
2.45mm
Maximum Reverse Leakage Current
20µA