Technical Documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
1.75 A
Maximum Collector Emitter Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
4
Maximum Collector Emitter Saturation Voltage
1.4 V
Maximum Operating Temperature
+85 °C
Length
20mm
Width
7.1mm
Minimum Operating Temperature
-20 °C
Height
5.1mm
Dimensions
20 x 7.1 x 5.1mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
1.75 A
Maximum Collector Emitter Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
4
Maximum Collector Emitter Saturation Voltage
1.4 V
Maximum Operating Temperature
+85 °C
Length
20mm
Width
7.1mm
Minimum Operating Temperature
-20 °C
Height
5.1mm
Dimensions
20 x 7.1 x 5.1mm