Technical Document
Specifications
Brand
SunhayatoSheath Colour
Yellow
Cable Shape
Single Core
Insulation material
ETFE
Outer Diameter
0.62mm
Voltage Rating
250 V
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Series
JUNFLON
Insulation Wall Thickness
0.2mm
Country of Origin
Japan
Product details
JUNFLON ETFE Wires
Fine finish, easy to solder and use, and ideal for wiring universal boards
Can also be used as jumper wires or wrapping wire when repairing wiring
Heat-resistant JUNFLONN ETFE used on insulator
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunhayatoSheath Colour
Yellow
Cable Shape
Single Core
Insulation material
ETFE
Outer Diameter
0.62mm
Voltage Rating
250 V
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Series
JUNFLON
Insulation Wall Thickness
0.2mm
Country of Origin
Japan
Product details
JUNFLON ETFE Wires
Fine finish, easy to solder and use, and ideal for wiring universal boards
Can also be used as jumper wires or wrapping wire when repairing wiring
Heat-resistant JUNFLONN ETFE used on insulator
