Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.7W
Maximum Current
70mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
68m³/h
Noise Level
33dB
Fan Speed
3000rpm
Bearing Type
Vapo
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 24 V dc, DC Operation, 68m³/h, 1.7W, 70mA Max, 80 x 80 x 25mm
1
P.O.A.
Sunon Axial Fan, 24 V dc, DC Operation, 68m³/h, 1.7W, 70mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.7W
Maximum Current
70mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
68m³/h
Noise Level
33dB
Fan Speed
3000rpm
Bearing Type
Vapo