Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sylvania 80 W LED Ceiling Light, 240 V Round Twin Batten, 2 Lamp, 1.565 m Long, IP65

RS Stock No.: 122-2273Brand: SylvaniaManufacturers Part No.: 47875
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Twin Batten

Length

1.565 m

Width

123 mm

Depth

91 mm

Wattage

80 W

Number of Lamps

2

Lamp Type

LED

Colour Tone

Cool White

Colour Temperature

4000K

Life Hours

50000h

Voltage Rating

240 V

IP Rating

IP65

Standards Met

CE

Country of Origin

China

Product details

Sylvania START Waterproof LED Luminaires

START are a range of waterproof LED ceiling batten luminaires

Features and Benefits

Weatherproof LED batten
Available in 3 lengths: 662 mm, 1265 mm & 1565 mm with single or twin lamp options
Choose from Neutral White 4000K or Cool White 6500K
High efficiency throughout the range with an optimum 113 lm/W achieved on 1565 mm Single lamp at 6500K
Impact and heat resistant robust polycarbonate body (IK08)
Efficient LED Driver supplied as standard
Instant light - zero flicker and no warm-up time
UV stabilised polycarbonate body and diffuser - no yellow tinge or discolouration over time
Opal diffuser designed to optimise light while limiting glare
Interlocked stainless steel brackets
Energy Class: A++, A+, A
Extra long life of approximately 50000 hours

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sylvania 80 W LED Ceiling Light, 240 V Round Twin Batten, 2 Lamp, 1.565 m Long, IP65

P.O.A.

Sylvania 80 W LED Ceiling Light, 240 V Round Twin Batten, 2 Lamp, 1.565 m Long, IP65
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Type

Twin Batten

Length

1.565 m

Width

123 mm

Depth

91 mm

Wattage

80 W

Number of Lamps

2

Lamp Type

LED

Colour Tone

Cool White

Colour Temperature

4000K

Life Hours

50000h

Voltage Rating

240 V

IP Rating

IP65

Standards Met

CE

Country of Origin

China

Product details

Sylvania START Waterproof LED Luminaires

START are a range of waterproof LED ceiling batten luminaires

Features and Benefits

Weatherproof LED batten
Available in 3 lengths: 662 mm, 1265 mm & 1565 mm with single or twin lamp options
Choose from Neutral White 4000K or Cool White 6500K
High efficiency throughout the range with an optimum 113 lm/W achieved on 1565 mm Single lamp at 6500K
Impact and heat resistant robust polycarbonate body (IK08)
Efficient LED Driver supplied as standard
Instant light - zero flicker and no warm-up time
UV stabilised polycarbonate body and diffuser - no yellow tinge or discolouration over time
Opal diffuser designed to optimise light while limiting glare
Interlocked stainless steel brackets
Energy Class: A++, A+, A
Extra long life of approximately 50000 hours

You may be interested in