Talco Piezoelectric Impact Detector Security Alarm Detector, 2m Sensor Range

RS Stock No.: 713-3885Brand: TalcoManufacturers Part No.: 6402040
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Talco

Detector Type

Piezoelectric Impact Detector

Sensor Radius

2m

Depth

12 mm

Width

32mm

Height

32 mm

Product details

Hard-Wired detector for large windows

Wireless piezoelectric shocks detector to protect all types of glazed surfaces
Mounted using ultra-strong adhesive
Radius of protection 2.5 m

Stock information temporarily unavailable.

P.O.A.

Talco Piezoelectric Impact Detector Security Alarm Detector, 2m Sensor Range

P.O.A.

Talco Piezoelectric Impact Detector Security Alarm Detector, 2m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Talco

Detector Type

Piezoelectric Impact Detector

Sensor Radius

2m

Depth

12 mm

Width

32mm

Height

32 mm

Product details

Hard-Wired detector for large windows

Wireless piezoelectric shocks detector to protect all types of glazed surfaces
Mounted using ultra-strong adhesive
Radius of protection 2.5 m