TDK-Lambda Isolated DC-DC Converter, 12V dc/ 250mA Output, 3W, Through Hole, +70°C Max Temp -20°C Min Temp

RS Stock No.: 353-0043Brand: TDK-LambdaManufacturers Part No.: CCM-1212SF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

3W

Output Current

250mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

500V ac

Length

20.5mm

Depth

8.5mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

Japan

Product details

CC Series, 1.5 → 6 W Output

Small size, long life, free warranty for 5 years
Floating I/O
Withstand voltage between input / output is 500 V ac for 1 minute
Terminal included for changing output
Overcurrent protection function included
Through-hole type
Operating temperature range -20 to +70°C

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Isolated DC-DC Converter, 12V dc/ 250mA Output, 3W, Through Hole, +70°C Max Temp -20°C Min Temp

P.O.A.

TDK-Lambda Isolated DC-DC Converter, 12V dc/ 250mA Output, 3W, Through Hole, +70°C Max Temp -20°C Min Temp

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

3W

Output Current

250mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

500V ac

Length

20.5mm

Depth

8.5mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

Japan

Product details

CC Series, 1.5 → 6 W Output

Small size, long life, free warranty for 5 years
Floating I/O
Withstand voltage between input / output is 500 V ac for 1 minute
Terminal included for changing output
Overcurrent protection function included
Through-hole type
Operating temperature range -20 to +70°C

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more