Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
10A
Power Rating
33W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
159mm
Width
85mm
Depth
37mm
Efficiency
65%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
350g
Country of Origin
Japan
Product details
50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series
Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection 
Fully regulated output 
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C  to 45°C (can be increased with the cover removed)
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
10A
Power Rating
33W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
159mm
Width
85mm
Depth
37mm
Efficiency
65%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
350g
Country of Origin
Japan
Product details
50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series
Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection 
Fully regulated output 
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C  to 45°C (can be increased with the cover removed)
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950
