TDK-Lambda 30W Plug-In AC/DC Adapter 12V Output, 2.5A Output

RS Stock No.: 222-8209Brand: TDK-LambdaManufacturers Part No.: WMM30CN120-00E
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

12V

Input Voltage

80 → 264V ac

Output Current

2.5A

Input Connector

2 Pin

Number of Outputs

2

Power Rating

30W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 9.710

Each (Exc. Vat)

BD 10.681

Each (Including VAT)

TDK-Lambda 30W Plug-In AC/DC Adapter 12V Output, 2.5A Output

BD 9.710

Each (Exc. Vat)

BD 10.681

Each (Including VAT)

TDK-Lambda 30W Plug-In AC/DC Adapter 12V Output, 2.5A Output
Stock information temporarily unavailable.

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

12V

Input Voltage

80 → 264V ac

Output Current

2.5A

Input Connector

2 Pin

Number of Outputs

2

Power Rating

30W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

Taiwan, Province Of China