Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Mounting Type
PCB Mount
Series
Dynamic
For Use With
Wire-to-Wire
Body Orientation
Straight
Length
39.1mm
Width
13.8mm
Housing Material
PET
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 0.985
Each (In a Bag of 5) (Exc. Vat)
BD 1.083
Each (In a Bag of 5) (Including VAT)
TE Connectivity, Dynamic Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
5
BD 0.985
Each (In a Bag of 5) (Exc. Vat)
BD 1.083
Each (In a Bag of 5) (Including VAT)
TE Connectivity, Dynamic Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 0.985 | BD 4.925 |
50 - 95 | BD 0.780 | BD 3.900 |
100+ | BD 0.745 | BD 3.725 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Mounting Type
PCB Mount
Series
Dynamic
For Use With
Wire-to-Wire
Body Orientation
Straight
Length
39.1mm
Width
13.8mm
Housing Material
PET
Country of Origin
China