Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Gender
Male
Series
HC26
Type
Circular Insert
Mounting Type
Cable Mount
Pole Format
4P
Number Of Rows
1
Body Orientation
Straight
Termination Method
Crimp
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
TE Connectivity Inserts for Panel Mounting Motorman Connectors
A range of hybrid connector inserts for use with the panel mounting Motorman modular connector system.
Stock numbers 144-1751 and 144-1764 are plastic male panel mount inserts that contain cavities for 6 x tab contacts, 1 x signal contact housing and 2 x Ethernet cores. These male inserts are for use in the Motorman panel mount shroud
Stock numbers 141-738 and 141-7351 are male insert assemblies consisting of a male shell, a HC26 series male insert assembly and a ferrule. These inserts are for use with the Motorman panel mount inserts and accept size 22 DF pin contacts
TE Connectivity Motorman Hybrid Connectors
Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration
Stock information temporarily unavailable.
Please check again later.
BD 3.075
Each (In a Pack of 400) (Exc. Vat)
BD 3.383
Each (In a Pack of 400) (Including VAT)
400
BD 3.075
Each (In a Pack of 400) (Exc. Vat)
BD 3.383
Each (In a Pack of 400) (Including VAT)
400
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Gender
Male
Series
HC26
Type
Circular Insert
Mounting Type
Cable Mount
Pole Format
4P
Number Of Rows
1
Body Orientation
Straight
Termination Method
Crimp
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
TE Connectivity Inserts for Panel Mounting Motorman Connectors
A range of hybrid connector inserts for use with the panel mounting Motorman modular connector system.
Stock numbers 144-1751 and 144-1764 are plastic male panel mount inserts that contain cavities for 6 x tab contacts, 1 x signal contact housing and 2 x Ethernet cores. These male inserts are for use in the Motorman panel mount shroud
Stock numbers 141-738 and 141-7351 are male insert assemblies consisting of a male shell, a HC26 series male insert assembly and a ferrule. These inserts are for use with the Motorman panel mount inserts and accept size 22 DF pin contacts
TE Connectivity Motorman Hybrid Connectors
Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration