TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

RS Stock No.: 161-5483Brand: TE ConnectivityManufacturers Part No.: 1969442-3
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

Economy Power 2.5

For Use With

Power Connector

Body Orientation

Straight

Length

9.8mm

Width

10.5mm

Housing Material

Nylon

Country of Origin

China

Product details

TE Connectivity Economy Power Connector 2.5 Single Row Wire-to-Board or Wire-to-Wire TPA Housings

A range of Economy Power (EP) 2.5 mm pitch Single Row Terminal Position Assurance (TPA) Housings from TE Connectivity. These EP Housings allow the use of optional Contact Retainers to give the TPA feature which prevents "backing out" under random vibration as well as helping to insure full insertion of the contacts. The small 2.5 mm pitch of the EP connector provides a solution to the problem of high density PCBs.
The EP 2.5 system provides a polarizing tabs, locking latch between housings or housing and header and asymmetric shaped contacts to prevent mis-loading. Body material for these EP 2.5 Single Row TPA housings is UL 94 V-0 rated.
For EP TPA Retainers see stock number 811-6813 typical.
For EP TPA Socket Contacts see stock number 811-6844 .

TE Connectivity Economy Power 2.5 Interconnection System

EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal
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
BD 13.200

BD 0.022 Each (In a Bag of 600) (Exc. Vat)

BD 14.520

BD 0.024 Each (In a Bag of 600) (inc. VAT)

TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

BD 13.200

BD 0.022 Each (In a Bag of 600) (Exc. Vat)

BD 14.520

BD 0.024 Each (In a Bag of 600) (inc. VAT)

TE Connectivity, Economy Power 2.5 Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
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
Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

Economy Power 2.5

For Use With

Power Connector

Body Orientation

Straight

Length

9.8mm

Width

10.5mm

Housing Material

Nylon

Country of Origin

China

Product details

TE Connectivity Economy Power Connector 2.5 Single Row Wire-to-Board or Wire-to-Wire TPA Housings

A range of Economy Power (EP) 2.5 mm pitch Single Row Terminal Position Assurance (TPA) Housings from TE Connectivity. These EP Housings allow the use of optional Contact Retainers to give the TPA feature which prevents "backing out" under random vibration as well as helping to insure full insertion of the contacts. The small 2.5 mm pitch of the EP connector provides a solution to the problem of high density PCBs.
The EP 2.5 system provides a polarizing tabs, locking latch between housings or housing and header and asymmetric shaped contacts to prevent mis-loading. Body material for these EP 2.5 Single Row TPA housings is UL 94 V-0 rated.
For EP TPA Retainers see stock number 811-6813 typical.
For EP TPA Socket Contacts see stock number 811-6844 .

TE Connectivity Economy Power 2.5 Interconnection System

EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal