Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cover
Accessory Type
Cover
For Use With
Hard Wired Box
Series
2098164
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
60
Material
Polybutylene Terephthalate
Standards/Approvals
RoHS
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, 2098164 Polybutylene Terephthalate null Female 60 Way Cover for use with Hard Wired Box
1
P.O.A.
TE Connectivity, 2098164 Polybutylene Terephthalate null Female 60 Way Cover for use with Hard Wired Box
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cover
Accessory Type
Cover
For Use With
Hard Wired Box
Series
2098164
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
60
Material
Polybutylene Terephthalate
Standards/Approvals
RoHS
Country of Origin
Mexico
