Technical Document
Specifications
Brand
TE ConnectivitySeries
Eurostyle
Pitch
3.5mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
11A
Voltage Rating
300 V ac
Country of Origin
Italy
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Plug pcb 6 way right angle Termi-Block
1
P.O.A.
Plug pcb 6 way right angle Termi-Block
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
TE ConnectivitySeries
Eurostyle
Pitch
3.5mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
11A
Voltage Rating
300 V ac
Country of Origin
Italy
You may be interested in


